
ASMT-BG20-AS000 | |
|---|---|
DigiKey Part Number | 516-2673-2-ND - Tape & Reel (TR) 516-2673-1-ND - Cut Tape (CT) 516-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-BG20-AS000 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 500 | 4,62544 Kč | 2 312,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,13591 Kč | 6 203,86 Kč |
| 3 000 | 3,88610 Kč | 11 658,30 Kč |
| 4 500 | 3,75780 Kč | 16 910,10 Kč |
| 7 500 | 3,61289 Kč | 27 096,68 Kč |
| 10 500 | 3,52664 Kč | 37 029,72 Kč |
| 15 000 | 3,44251 Kč | 51 637,65 Kč |
| 37 500 | 3,25675 Kč | 122 128,12 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |







