
QBLP653-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-AG1TR-ND - Tape & Reel (TR) 1516-QBLP653-AG1CT-ND - Cut Tape (CT) 1516-QBLP653-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-AG1 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 500 | 2,80744 Kč | 1 403,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,48071 Kč | 3 721,07 Kč |
| 3 000 | 2,31356 Kč | 6 940,68 Kč |
| 4 500 | 2,22770 Kč | 10 024,65 Kč |
| 7 500 | 2,13057 Kč | 15 979,28 Kč |
| 10 500 | 2,07272 Kč | 21 763,56 Kč |
| 15 000 | 2,01626 Kč | 30 243,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


