
QBLP631-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-Y5-2897 |
Description | 0805 LED YELLOW 591NM DOMINANT, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-Y5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 3,27360 Kč | 327,36 Kč |
| 500 | 2,65078 Kč | 1 325,39 Kč |
| 1 000 | 2,44522 Kč | 2 445,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09616 Kč | 6 288,48 Kč |
| 6 000 | 1,96590 Kč | 11 795,40 Kč |
| 9 000 | 1,89904 Kč | 17 091,36 Kč |
| 15 000 | 1,82345 Kč | 27 351,75 Kč |
| 21 000 | 1,77849 Kč | 37 348,29 Kč |
| 30 000 | 1,73459 Kč | 52 037,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



