Yellow 591nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-Y5-2897

DigiKey Part Number
1516-QBLP631-Y5-2897TR-ND - Tape & Reel (TR)
1516-QBLP631-Y5-2897CT-ND - Cut Tape (CT)
1516-QBLP631-Y5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-Y5-2897
Description
0805 LED YELLOW 591NM DOMINANT,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-Y5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 963
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,64100 Kč46,41 Kč
1003,27360 Kč327,36 Kč
5002,65078 Kč1 325,39 Kč
1 0002,44522 Kč2 445,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,18001 Kč6 540,03 Kč
6 0002,04454 Kč12 267,24 Kč
9 0001,97500 Kč17 775,00 Kč
15 0001,89640 Kč28 446,00 Kč
21 0001,84961 Kč38 841,81 Kč
30 0001,80397 Kč54 119,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč