
QBLP631-R35 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R35TR-ND - Tape & Reel (TR) 1516-QBLP631-R35CT-ND - Cut Tape (CT) 1516-QBLP631-R35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R35 |
Description | 0805 LED RED 631NM DOMINANT, 63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R35 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,87040 Kč | 287,04 Kč |
| 500 | 2,31566 Kč | 1 157,83 Kč |
| 1 000 | 2,13214 Kč | 2 132,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89521 Kč | 5 685,63 Kč |
| 6 000 | 1,77409 Kč | 10 644,54 Kč |
| 9 000 | 1,71190 Kč | 15 407,10 Kč |
| 15 000 | 1,64160 Kč | 24 624,00 Kč |
| 21 000 | 1,59974 Kč | 33 594,54 Kč |
| 30 000 | 1,55890 Kč | 46 767,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







