
QBLP631-IG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IG-2897 |
Description | 0805 LED GREEN 525NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IG-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,60536 Kč | 1 802,68 Kč |
| 1 000 | 3,33994 Kč | 3 339,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99795 Kč | 8 993,85 Kč |
| 6 000 | 2,82353 Kč | 16 941,18 Kč |
| 9 000 | 2,73403 Kč | 24 606,27 Kč |
| 15 000 | 2,63293 Kč | 39 493,95 Kč |
| 21 000 | 2,57277 Kč | 54 028,17 Kč |
| 30 000 | 2,51411 Kč | 75 423,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










