
QBLP631-IB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IB5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IB5-2897 |
Description | 0805 LED BLUE 475NM DOMINANT, 47 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 2.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IB5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 470nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 2,05220 Kč | 205,22 Kč |
| 500 | 1,64050 Kč | 820,25 Kč |
| 1 000 | 1,50368 Kč | 1 503,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32655 Kč | 3 979,65 Kč |
| 6 000 | 1,23586 Kč | 7 415,16 Kč |
| 9 000 | 1,18925 Kč | 10 703,25 Kč |
| 15 000 | 1,13651 Kč | 17 047,65 Kč |
| 21 000 | 1,10512 Kč | 23 207,52 Kč |
| 30 000 | 1,07446 Kč | 32 233,80 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |








