Blue 470nm LED Indication - Discrete 3.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-IB

DigiKey Part Number
1516-1083-2-ND - Tape & Reel (TR)
1516-1083-1-ND - Cut Tape (CT)
1516-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IB
Description
LED BLUE CLEAR 0805 SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 216
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,23790 Kč323,79 Kč
5002,62098 Kč1 310,49 Kč
1 0002,41729 Kč2 417,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15460 Kč6 463,80 Kč
6 0002,02043 Kč12 122,58 Kč
9 0001,95153 Kč17 563,77 Kč
15 0001,87367 Kč28 105,05 Kč
21 0001,82731 Kč38 373,51 Kč
30 0001,78209 Kč53 462,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč