
QBLP631-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-AG1TR-ND - Tape & Reel (TR) 1516-QBLP631-AG1CT-ND - Cut Tape (CT) 1516-QBLP631-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-AG1 |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,15800 Kč | 31,58 Kč |
| 100 | 2,20600 Kč | 220,60 Kč |
| 500 | 1,76778 Kč | 883,89 Kč |
| 1 000 | 1,62232 Kč | 1 622,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43456 Kč | 4 303,68 Kč |
| 6 000 | 1,33850 Kč | 8 031,00 Kč |
| 9 000 | 1,28913 Kč | 11 602,17 Kč |
| 15 000 | 1,23329 Kč | 18 499,35 Kč |
| 21 000 | 1,20004 Kč | 25 200,84 Kč |
| 30 000 | 1,16759 Kč | 35 027,70 Kč |
| 75 000 | 1,09587 Kč | 82 190,25 Kč |
| 150 000 | 1,05118 Kč | 157 677,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |




