QBLP631-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-AG

DigiKey Part Number
1516-1082-2-ND - Tape & Reel (TR)
1516-1082-1-ND - Cut Tape (CT)
1516-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-AG
Description
LED YLW-GRN CLEAR 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,15800 Kč31,58 Kč
1002,20600 Kč220,60 Kč
5001,76778 Kč883,89 Kč
1 0001,62232 Kč1 622,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43456 Kč4 303,68 Kč
6 0001,33850 Kč8 031,00 Kč
9 0001,28913 Kč11 602,17 Kč
15 0001,23329 Kč18 499,35 Kč
21 0001,20004 Kč25 200,84 Kč
30 0001,16759 Kč35 027,70 Kč
75 0001,09587 Kč82 190,25 Kč
150 0001,05118 Kč157 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč