
QBLP617-IW5 | |
|---|---|
DigiKey Part Number | 1516-1260-2-ND - Tape & Reel (TR) 1516-1260-1-ND - Cut Tape (CT) 1516-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IW5 |
Description | LED WHITE DIFFUSED 0602 SMD R/A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IW5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 5,60300 Kč | 56,03 Kč |
| 100 | 3,98890 Kč | 398,89 Kč |
| 500 | 3,25614 Kč | 1 628,07 Kč |
| 1 000 | 3,01410 Kč | 3 014,10 Kč |
| 2 000 | 2,80809 Kč | 5 616,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63302 Kč | 10 532,08 Kč |
| 8 000 | 2,48439 Kč | 19 875,12 Kč |
| 12 000 | 2,40817 Kč | 28 898,04 Kč |
| 20 000 | 2,32207 Kč | 46 441,40 Kč |
| 28 000 | 2,27085 Kč | 63 583,80 Kč |
| 40 000 | 2,22089 Kč | 88 835,60 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |




