
QBLP617-IG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IG-2897 |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,70580 Kč | 1 352,90 Kč |
| 1 000 | 2,49687 Kč | 2 496,87 Kč |
| 2 000 | 2,31871 Kč | 4 637,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16710 Kč | 8 668,40 Kč |
| 8 000 | 2,03838 Kč | 16 307,04 Kč |
| 12 000 | 1,97231 Kč | 23 667,72 Kč |
| 20 000 | 1,89766 Kč | 37 953,20 Kč |
| 28 000 | 1,85325 Kč | 51 891,00 Kč |
| 40 000 | 1,80992 Kč | 72 396,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




