Green 525nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-IG-2897

DigiKey Part Number
1516-QBLP617-IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-IG-2897CT-ND - Cut Tape (CT)
1516-QBLP617-IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-IG-2897
Description
LED GREEN CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
1003,33870 Kč333,87 Kč
5002,70580 Kč1 352,90 Kč
1 0002,49687 Kč2 496,87 Kč
2 0002,31871 Kč4 637,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,16710 Kč8 668,40 Kč
8 0002,03838 Kč16 307,04 Kč
12 0001,97231 Kč23 667,72 Kč
20 0001,89766 Kč37 953,20 Kč
28 0001,85325 Kč51 891,00 Kč
40 0001,80992 Kč72 396,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč