
QBLP617-IB | |
|---|---|
DigiKey Part Number | 1516-1079-2-ND - Tape & Reel (TR) 1516-1079-1-ND - Cut Tape (CT) 1516-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IB |
Description | LED BLUE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IB Models |
Category | Lens Size 1.20mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 3,16380 Kč | 316,38 Kč |
| 500 | 2,56064 Kč | 1 280,32 Kč |
| 1 000 | 2,36147 Kč | 2 361,47 Kč |
| 2 000 | 2,19139 Kč | 4 382,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04676 Kč | 8 187,04 Kč |
| 8 000 | 1,92389 Kč | 15 391,12 Kč |
| 12 000 | 1,86082 Kč | 22 329,84 Kč |
| 20 000 | 1,78958 Kč | 35 791,60 Kč |
| 28 000 | 1,74718 Kč | 48 921,04 Kč |
| 40 000 | 1,70582 Kč | 68 232,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



