
QBLP617-IG | |
|---|---|
DigiKey Part Number | 1516-1186-2-ND - Tape & Reel (TR) 1516-1186-1-ND - Cut Tape (CT) 1516-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IG |
Description | LED GREEN CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| 2 000 | 2,16878 Kč | 4 337,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02515 Kč | 8 100,60 Kč |
| 8 000 | 1,90313 Kč | 15 225,04 Kč |
| 12 000 | 1,84051 Kč | 22 086,12 Kč |
| 20 000 | 1,76976 Kč | 35 395,20 Kč |
| 28 000 | 1,72766 Kč | 48 374,48 Kč |
| 40 000 | 1,68658 Kč | 67 463,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



