
QBLP601-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-Y5-2897 |
Description | 0603 LED YELLOW 590NM, CLEAR LEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-Y5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988050107F | Dialight | 1 784 | 350-2033-1-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 100 | 2,48810 Kč | 248,81 Kč |
| 500 | 1,99920 Kč | 999,60 Kč |
| 1 000 | 1,83716 Kč | 1 837,16 Kč |
| 2 000 | 1,69900 Kč | 3 398,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58137 Kč | 6 325,48 Kč |
| 8 000 | 1,48131 Kč | 11 850,48 Kč |
| 12 000 | 1,42994 Kč | 17 159,28 Kč |
| 20 000 | 1,37189 Kč | 27 437,80 Kč |
| 28 000 | 1,33732 Kč | 37 444,96 Kč |
| 40 000 | 1,30359 Kč | 52 143,60 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


