
QBLP601-R35 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R35TR-ND - Tape & Reel (TR) 1516-QBLP601-R35CT-ND - Cut Tape (CT) 1516-QBLP601-R35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R35 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R35 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS Q976.01-N1Q2-1-20-R18 | ams-OSRAM USA INC. | 113 960 | 475-LSQ976.01-N1Q2-1-20-R18CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 100 | 1,94160 Kč | 194,16 Kč |
| 500 | 1,54914 Kč | 774,57 Kč |
| 1 000 | 1,41859 Kč | 1 418,59 Kč |
| 2 000 | 1,30723 Kč | 2 614,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21233 Kč | 4 849,32 Kč |
| 8 000 | 1,13154 Kč | 9 052,32 Kč |
| 12 000 | 1,09003 Kč | 13 080,36 Kč |
| 20 000 | 1,04310 Kč | 20 862,00 Kč |
| 28 000 | 1,01515 Kč | 28 424,20 Kč |
| 40 000 | 0,98786 Kč | 39 514,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




