Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-Y5

DigiKey Part Number
1516-QBLP601-Y5TR-ND - Tape & Reel (TR)
1516-QBLP601-Y5CT-ND - Cut Tape (CT)
1516-QBLP601-Y5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-Y5
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-Y5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
590nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 504
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,85700 Kč28,57 Kč
1001,98130 Kč198,13 Kč
5001,58126 Kč790,63 Kč
1 0001,44841 Kč1 448,41 Kč
2 0001,33517 Kč2 670,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23856 Kč4 954,24 Kč
8 0001,15636 Kč9 250,88 Kč
12 0001,11414 Kč13 369,68 Kč
20 0001,06638 Kč21 327,60 Kč
28 0001,03795 Kč29 062,60 Kč
40 0001,01019 Kč40 407,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč