
QBLP601-O5 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-O5TR-ND - Tape & Reel (TR) 1516-QBLP601-O5CT-ND - Cut Tape (CT) 1516-QBLP601-O5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-O5 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-O5 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LO Q976.01-P2R2-25-1-20-R18 | ams-OSRAM USA INC. | 159 373 | 475-LOQ976.01-P2R2-25-1-20-R18CT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,85200 Kč | 185,20 Kč |
| 500 | 1,47490 Kč | 737,45 Kč |
| 1 000 | 1,34998 Kč | 1 349,98 Kč |
| 2 000 | 1,24320 Kč | 2 486,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15206 Kč | 4 608,24 Kč |
| 8 000 | 1,07455 Kč | 8 596,40 Kč |
| 12 000 | 1,03473 Kč | 12 416,76 Kč |
| 20 000 | 0,98968 Kč | 19 793,60 Kč |
| 28 000 | 0,96285 Kč | 26 959,80 Kč |
| 40 000 | 0,93666 Kč | 37 466,40 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |




