
QBLP601-IW5 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IW5TR-ND - Tape & Reel (TR) 1516-QBLP601-IW5CT-ND - Cut Tape (CT) 1516-QBLP601-IW5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IW5 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IW5 Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 100 | 2,67370 Kč | 267,37 Kč |
| 500 | 2,15270 Kč | 1 076,35 Kč |
| 1 000 | 1,98023 Kč | 1 980,23 Kč |
| 2 000 | 1,83320 Kč | 3 666,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70801 Kč | 6 832,04 Kč |
| 8 000 | 1,60162 Kč | 12 812,96 Kč |
| 12 000 | 1,54699 Kč | 18 563,88 Kč |
| 20 000 | 1,48526 Kč | 29 705,20 Kč |
| 28 000 | 1,44851 Kč | 40 558,28 Kč |
| 40 000 | 1,41267 Kč | 56 506,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




