
QBLP601-IG | |
|---|---|
DigiKey Part Number | 1516-1055-2-ND - Tape & Reel (TR) 1516-1055-1-ND - Cut Tape (CT) 1516-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IG |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| 2 000 | 2,09329 Kč | 4 186,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95376 Kč | 7 815,04 Kč |
| 8 000 | 1,83517 Kč | 14 681,36 Kč |
| 12 000 | 1,77431 Kč | 21 291,72 Kč |
| 20 000 | 1,70554 Kč | 34 110,80 Kč |
| 28 000 | 1,66462 Kč | 46 609,36 Kč |
| 40 000 | 1,62468 Kč | 64 987,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










