
US2KA | |
|---|---|
DigiKey Part Number | US2KATR-ND - Tape & Reel (TR) US2KACT-ND - Cut Tape (CT) US2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2KA |
Description | DIODE STANDARD 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2KA Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 5,55190 Kč | 555,19 Kč |
| 500 | 4,19918 Kč | 2 099,59 Kč |
| 1 000 | 3,76242 Kč | 3 762,42 Kč |
| 2 000 | 3,39454 Kč | 6 789,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,63567 Kč | 19 767,53 Kč |
| 15 000 | 2,42938 Kč | 36 440,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




