
QBLP601-IB5-S2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IB5-S2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IB5-S2897CT-ND - Cut Tape (CT) 1516-QBLP601-IB5-S2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IB5-S2897 |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 2.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IB5-S2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.6V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 470nm |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 100 | 3,01150 Kč | 301,15 Kč |
| 500 | 2,43300 Kč | 1 216,50 Kč |
| 1 000 | 2,24197 Kč | 2 241,97 Kč |
| 2 000 | 2,07909 Kč | 4 158,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94050 Kč | 7 762,00 Kč |
| 8 000 | 1,82272 Kč | 14 581,76 Kč |
| 12 000 | 1,76227 Kč | 21 147,24 Kč |
| 20 000 | 1,69397 Kč | 33 879,40 Kč |
| 28 000 | 1,65332 Kč | 46 292,96 Kč |
| 40 000 | 1,61365 Kč | 64 546,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |










