Yellow-Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-AG

DigiKey Part Number
1516-1053-2-ND - Tape & Reel (TR)
1516-1053-1-ND - Cut Tape (CT)
1516-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-AG
Description
LED YLW-GRN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
1001,95490 Kč195,49 Kč
5001,55974 Kč779,87 Kč
1 0001,42828 Kč1 428,28 Kč
2 0001,31616 Kč2 632,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,22061 Kč4 882,44 Kč
8 0001,13927 Kč9 114,16 Kč
12 0001,09748 Kč13 169,76 Kč
20 0001,05023 Kč21 004,60 Kč
28 0001,02209 Kč28 618,52 Kč
40 0000,99461 Kč39 784,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč