
EAST1608GA9 | |
|---|---|
DigiKey Part Number | 1080-EAST1608GA9TR-ND - Tape & Reel (TR) 1080-EAST1608GA9CT-ND - Cut Tape (CT) 1080-EAST1608GA9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1608GA9 |
Description | LED YLW-GRN CLEAR 0603 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.20mm x 0.80mm | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 1,06880 Kč | 534,40 Kč |
| 1 000 | 0,97431 Kč | 974,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85210 Kč | 2 556,30 Kč |
| 6 000 | 0,78932 Kč | 4 735,92 Kč |
| 9 000 | 0,75705 Kč | 6 813,45 Kč |
| 15 000 | 0,72050 Kč | 10 807,50 Kč |
| 21 000 | 0,69872 Kč | 14 673,12 Kč |
| 30 000 | 0,67744 Kč | 20 323,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








