QBLP600L-RGB-3189 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


LITEON
In Stock: 238 500
Unit Price: 8,61000 Kč
Datasheet
Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP600L-RGB-3189

DigiKey Part Number
1516-QBLP600L-RGB-3189TR-ND - Tape & Reel (TR)
1516-QBLP600L-RGB-3189CT-ND - Cut Tape (CT)
1516-QBLP600L-RGB-3189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP600L-RGB-3189
Description
LED RGB DIFFUSED 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP600L-RGB-3189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.1V Green, 3.1V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,27800 Kč62,78 Kč
1004,47260 Kč447,26 Kč
5003,65786 Kč1 828,93 Kč
1 0003,38950 Kč3 389,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,16083 Kč6 321,66 Kč
4 0002,96660 Kč11 866,40 Kč
6 0002,86689 Kč17 201,34 Kč
10 0002,75420 Kč27 542,00 Kč
14 0002,68713 Kč37 619,82 Kč
20 0002,62170 Kč52 434,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč