Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C19HE1WT

DigiKey Part Number
160-2162-2-ND - Tape & Reel (TR)
160-2162-1-ND - Cut Tape (CT)
160-2162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C19HE1WT
Description
LED RGB DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C19HE1WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.35V Green, 3.35V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,90000 Kč59,00 Kč
1004,19330 Kč419,33 Kč
5003,42184 Kč1 710,92 Kč
1 0003,16755 Kč3 167,55 Kč
2 0002,95117 Kč5 902,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,76733 Kč11 069,32 Kč
8 0002,61121 Kč20 889,68 Kč
12 0002,53113 Kč30 373,56 Kč
20 0002,44068 Kč48 813,60 Kč
28 0002,38689 Kč66 832,92 Kč
40 0002,33441 Kč93 376,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč