
QBLP600-RGB | |
|---|---|
DigiKey Part Number | 1516-1184-2-ND - Tape & Reel (TR) 1516-1184-1-ND - Cut Tape (CT) 1516-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB Models |
Category | Lens Size 1.10mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 0606 (1616 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.50mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 100 | 5,38070 Kč | 538,07 Kč |
| 500 | 4,42720 Kč | 2 213,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,11333 Kč | 4 113,33 Kč |
| 2 000 | 3,84638 Kč | 7 692,76 Kč |
| 3 000 | 3,70929 Kč | 11 127,87 Kč |
| 5 000 | 3,55436 Kč | 17 771,80 Kč |
| 7 000 | 3,46207 Kč | 24 234,49 Kč |
| 10 000 | 3,37202 Kč | 33 720,20 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











