
QBLP595-IW-SW | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IW-SWTR-ND - Tape & Reel (TR) 1516-QBLP595-IW-SWCT-ND - Cut Tape (CT) 1516-QBLP595-IW-SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IW-SW |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 2700K LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IW-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,86990 Kč | 386,99 Kč |
| 500 | 3,15012 Kč | 1 575,06 Kč |
| 1 000 | 2,91263 Kč | 2 912,63 Kč |
| 2 000 | 2,71063 Kč | 5 421,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,48914 Kč | 12 445,70 Kč |
| 10 000 | 2,35081 Kč | 23 508,10 Kč |
| 15 000 | 2,27985 Kč | 34 197,75 Kč |
| 25 000 | 2,19971 Kč | 54 992,75 Kč |
| 35 000 | 2,15204 Kč | 75 321,40 Kč |
| 50 000 | 2,10555 Kč | 105 277,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


