Green 525nm LED Indication - Discrete 2.65V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IG5

DigiKey Part Number
1516-QBLP595-IG5TR-ND - Tape & Reel (TR)
1516-QBLP595-IG5CT-ND - Cut Tape (CT)
1516-QBLP595-IG5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IG5
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IG5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
522nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 340
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,23790 Kč323,79 Kč
5002,62098 Kč1 310,49 Kč
1 0002,41729 Kč2 417,29 Kč
2 0002,24385 Kč4 487,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,05365 Kč10 268,25 Kč
10 0001,93469 Kč19 346,90 Kč
15 0001,87367 Kč28 105,05 Kč
25 0001,80472 Kč45 118,00 Kč
35 0001,76371 Kč61 729,85 Kč
50 0001,72370 Kč86 185,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč