Green 520nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IG

DigiKey Part Number
1516-1216-2-ND - Tape & Reel (TR)
1516-1216-1-ND - Cut Tape (CT)
1516-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IG
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182 126
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,13700 Kč41,37 Kč
1002,91450 Kč291,45 Kč
5002,35556 Kč1 177,78 Kč
1 0002,17056 Kč2 170,56 Kč
2 0002,01277 Kč4 025,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,91346 Kč9 567,30 Kč
10 0001,80096 Kč18 009,60 Kč
15 0001,74324 Kč26 148,60 Kč
25 0001,67803 Kč41 950,75 Kč
35 0001,63924 Kč57 373,40 Kč
50 0001,60139 Kč80 069,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč