
QBLP595-AG15-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG15-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-AG15-2897CT-ND - Cut Tape (CT) 1516-QBLP595-AG15-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG15-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG15-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,63281 Kč | 3 265,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48582 Kč | 7 429,10 Kč |
| 10 000 | 1,39376 Kč | 13 937,60 Kč |
| 15 000 | 1,34653 Kč | 20 197,95 Kč |
| 25 000 | 1,29313 Kč | 32 328,25 Kč |
| 35 000 | 1,26136 Kč | 44 147,60 Kč |
| 50 000 | 1,23036 Kč | 61 518,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











