
QBL7O60D | |
|---|---|
DigiKey Part Number | 1516-1346-ND |
Manufacturer | |
Manufacturer Product Number | QBL7O60D |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Orange | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm Dia |
Millicandela Rating | Height (Max) 5.33mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 100 | 5,28900 Kč | 528,90 Kč |
| 500 | 4,34878 Kč | 2 174,39 Kč |
| 1 000 | 4,03950 Kč | 4 039,50 Kč |
| 2 000 | 3,77641 Kč | 7 552,82 Kč |
| 5 000 | 3,48854 Kč | 17 442,70 Kč |
| 10 000 | 3,30883 Kč | 33 088,30 Kč |
| 25 000 | 3,11274 Kč | 77 818,50 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |









