
QBHP684U-IRU | |
|---|---|
DigiKey Part Number | 1516-1173-2-ND - Tape & Reel (TR) 1516-1173-1-ND - Cut Tape (CT) 1516-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684U-IRU |
Description | EMITTER IR 850NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 700mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 71,39300 Kč | 713,93 Kč |
| 100 | 56,57280 Kč | 5 657,28 Kč |
| 500 | 50,08610 Kč | 25 043,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,97665 Kč | 47 976,65 Kč |
| 2 000 | 46,19203 Kč | 92 384,06 Kč |
| 3 000 | 45,27862 Kč | 135 835,86 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


