
QBHP684-IR1BU | |
|---|---|
DigiKey Part Number | 1516-1210-2-ND - Tape & Reel (TR) 1516-1210-1-ND - Cut Tape (CT) 1516-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684-IR1BU |
Description | LED IR 940NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 68,91500 Kč | 689,15 Kč |
| 100 | 54,52760 Kč | 5 452,76 Kč |
| 500 | 48,22484 Kč | 24 112,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,79793 Kč | 39 797,93 Kč |
| 2 000 | 38,32818 Kč | 76 656,36 Kč |
| 3 000 | 37,59405 Kč | 112 782,15 Kč |
| 5 000 | 37,27145 Kč | 186 357,25 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |



