New Product
4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM252J-4.000MBJ-T

DigiKey Part Number
4981-QTM252J-4.000MBJ-TTR-ND - Tape & Reel (TR)
4981-QTM252J-4.000MBJ-TCT-ND - Cut Tape (CT)
4981-QTM252J-4.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM252J-4.000MBJ-T
Description
2.5X2.0 CMOS 3.3V 50PPM -40~105C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8WJ-4.000MBJ-TTXC CORPORATION495887-8WJ-4.000MBJ-TCT-ND33,60000 KčParametric Equivalent
In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1029,25000 Kč292,50 Kč
2527,66680 Kč691,67 Kč
5026,52040 Kč1 326,02 Kč
10025,42230 Kč2 542,23 Kč
25024,04104 Kč6 010,26 Kč
50023,04740 Kč11 523,70 Kč
1 00022,09473 Kč22 094,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,66658 Kč61 999,74 Kč
6 00019,81438 Kč118 886,28 Kč
9 00019,33256 Kč173 993,04 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč