
8WJ-4.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-4.000MBJ-TTR-ND - Tape & Reel (TR) 887-8WJ-4.000MBJ-TCT-ND - Cut Tape (CT) 887-8WJ-4.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-4.000MBJ-T |
Description | XTAL OSC XO 4.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 25 | 27,66680 Kč | 691,67 Kč |
| 50 | 26,52040 Kč | 1 326,02 Kč |
| 100 | 25,42230 Kč | 2 542,23 Kč |
| 250 | 24,04104 Kč | 6 010,26 Kč |
| 500 | 23,04740 Kč | 11 523,70 Kč |
| 1 000 | 22,09473 Kč | 22 094,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,87167 Kč | 59 615,01 Kč |
| 6 000 | 19,05222 Kč | 114 313,32 Kč |
| 9 000 | 18,58899 Kč | 167 300,91 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

