
QT49S-12.000MEEJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-12.000MEEJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-12.000MEEJ-TCT-ND - Cut Tape (CT) 4981-QT49S-12.000MEEJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-12.000MEEJ-T |
Description | HC49 10PPM @25C 10PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Frequency Tolerance ±10ppm |
Mfr | Load Capacitance 18pF |
Series | ESR (Equivalent Series Resistance) 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Mode Fundamental |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 12 MHz | Package / Case |
Frequency Stability ±10ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,96240 Kč | 199,06 Kč |
| 50 | 7,63060 Kč | 381,53 Kč |
| 100 | 7,31570 Kč | 731,57 Kč |
| 250 | 6,91928 Kč | 1 729,82 Kč |
| 500 | 6,63284 Kč | 3 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,35819 Kč | 6 358,19 Kč |
| 2 000 | 6,09520 Kč | 12 190,40 Kč |
| 3 000 | 5,94649 Kč | 17 839,47 Kč |
| 5 000 | 5,76424 Kč | 28 821,20 Kč |
| 7 000 | 5,64732 Kč | 39 531,24 Kč |
| 10 000 | 5,52600 Kč | 55 260,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








