
QT49-10.000MEEJ-B | |
|---|---|
DigiKey Part Number | 4981-QT49-10.000MEEJ-B-ND |
Manufacturer | |
Manufacturer Product Number | QT49-10.000MEEJ-B |
Description | HC49 10PPM @25C 10PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 50 | 6,99240 Kč | 349,62 Kč |
| 100 | 6,70470 Kč | 670,47 Kč |
| 250 | 6,33972 Kč | 1 584,93 Kč |
| 500 | 6,07724 Kč | 3 038,62 Kč |
| 1 000 | 5,82569 Kč | 5 825,69 Kč |
| 3 000 | 5,44842 Kč | 16 345,26 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


