
ECS-100-18-4X-CKM | |
|---|---|
DigiKey Part Number | 50-ECS-100-18-4X-CKM-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-4X-CKM |
Description | CRYSTAL 10.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-4X-CKM Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 25 | 8,31720 Kč | 207,93 Kč |
| 50 | 7,97100 Kč | 398,55 Kč |
| 200 | 7,32655 Kč | 1 465,31 Kč |
| 400 | 7,02360 Kč | 2 809,44 Kč |
| 600 | 6,85242 Kč | 4 111,45 Kč |
| 1 000 | 6,64227 Kč | 6 642,27 Kč |
| 2 600 | 6,26643 Kč | 16 292,72 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

