QT325S-25.000MAHJ-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 5,43251 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 978
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 37 296
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 836
Unit Price: 14,18000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 7,50582 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 7,16991 Kč
Datasheet

Parametric Equivalent


Hosonic Electronic Co., Ltd
In Stock: 1 983
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,40347 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 2 951
Unit Price: 21,90000 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,00326 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,80950 Kč
Datasheet
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-25.000MAHJ-T

DigiKey Part Number
4981-QT325S-25.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT325S-25.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT325S-25.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-25.000MAHJ-T
Description
3.2X2.5 30PPM @25C 30PPM (-40 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403I33D25M00000CTS-Frequency Controls0110-403I33D25M00000TR-ND5,43251 KčParametric Equivalent
830055299Würth Elektronik3 978732-830055299CT-ND12,30000 KčParametric Equivalent
ABM8-25.000MHZ-D2Y-TAbracon LLC37 296535-13419-1-ND8,97000 KčParametric Equivalent
ABM8-25.000MHZ-D4Y-TAbracon LLC0535-14399-1-ND8,97000 KčParametric Equivalent
ABM82-25.000MHZ-D4Y-TAbracon LLC836535-ABM82-25.000MHZ-D4Y-TCT-ND14,18000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
108,02900 Kč80,29 Kč
257,59960 Kč189,99 Kč
507,28700 Kč364,35 Kč
1006,98660 Kč698,66 Kč
2506,60784 Kč1 651,96 Kč
5006,33424 Kč3 167,12 Kč
1 0006,07229 Kč6 072,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,67895 Kč17 036,85 Kč
6 0005,44412 Kč32 664,72 Kč
9 0005,31134 Kč47 802,06 Kč
15 0005,14874 Kč77 231,10 Kč
21 0005,04440 Kč105 932,40 Kč
30 0004,93615 Kč148 084,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč