Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

403I33D25M00000 | |
|---|---|
DigiKey Part Number | 110-403I33D25M00000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403I33D25M00000 |
Description | 0025.000000 MHZ CRYSTAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM82-25.000MHZ-D4Y-T | Abracon LLC | 836 | 535-ABM82-25.000MHZ-D4Y-TCT-ND | 14,18000 Kč | Parametric Equivalent |
| E3SB25E001802E | Hosonic Electronic Co., Ltd | 1 983 | 3186-E3SB25E001802ECT-ND | 7,51000 Kč | Parametric Equivalent |
| FA-238 25.0000MA-C | EPSON | 0 | FA-23825.0000MA-C-ND | 16,80950 Kč | Parametric Equivalent |
| FA-238 25.0000MA30X-C | EPSON | 0 | FA-23825.0000MA30X-C-ND | 16,80950 Kč | Parametric Equivalent |
| FA-238 25.0000MA30X-C0 | EPSON | 0 | FA-23825.0000MA30X-C0-ND | 6,40347 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43251 Kč | 16 297,53 Kč |
| Unit Price without VAT: | 5,43251 Kč |
|---|---|
| Unit Price with VAT: | 6,57334 Kč |





