RF Amplifier IC CDMA, EDGE, LTE, WCDMA 50MHz ~ 4GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP3M9019

DigiKey Part Number
2312-TQP3M9019TR-ND - Tape & Reel (TR)
2312-TQP3M9019CT-ND - Cut Tape (CT)
2312-TQP3M9019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQP3M9019
Description
20-4000MHZ LOW NOISE GAIN BLOCK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, EDGE, LTE, WCDMA 50MHz ~ 4GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TQP3M9019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
22dBm
Gain
23dB
Noise Figure
1.3dB
RF Type
CDMA, EDGE, LTE, WCDMA
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
125mA
Test Frequency
1.9GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,72000 Kč158,72 Kč
25124,61600 Kč3 115,40 Kč
10098,30350 Kč9 830,35 Kč
25081,04252 Kč20 260,63 Kč
50068,62300 Kč34 311,50 Kč
1 00061,00290 Kč61 002,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,46688 Kč136 167,20 Kč
Manufacturers Standard Package
Unit Price without VAT:158,72000 Kč
Unit Price with VAT:192,05120 Kč