
TGS2352-2-SMEVB2 | |
|---|---|
DigiKey Part Number | 2312-TGS2352-2-SMEVB2-ND |
Manufacturer | |
Manufacturer Product Number | TGS2352-2-SMEVB2 |
Description | 0.5-12 GHZ 20 W GAN SPDT REF SWI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TGS2352-2-SM - Switch, SPDT 500MHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 500MHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGS2352-2-SM | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 697,01000 Kč | 18 697,01 Kč |
| Unit Price without VAT: | 18 697,01000 Kč |
|---|---|
| Unit Price with VAT: | 22 623,38210 Kč |


