RF Mosfet 32 V 150 mA 12GHz 11dB 25W 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGF2979-SM

DigiKey Part Number
2312-TGF2979-SM-ND
Manufacturer
Manufacturer Product Number
TGF2979-SM
Description
DC-12 GHZ, 25W, 32V GAN RF TR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 150 mA 12GHz 11dB 25W 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Configuration
N-Channel
Frequency
12GHz
Gain
11dB
Voltage - Test
32 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
150 mA
Power - Output
25W
Voltage - Rated
100 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
251 403,71640 Kč35 092,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 403,71640 Kč
Unit Price with VAT:1 698,49684 Kč