
TGF2965-SMTR13 | |
|---|---|
DigiKey Part Number | 2312-TGF2965-SMTR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGF2965-SMTR13 |
Description | .03-3GHZ,5W,32V,50OHM GAN RF I/P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 25 mA 30MHz ~ 3GHz 18dB 5W 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 30MHz ~ 3GHz | |
Gain | 18dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 5W | |
Voltage - Rated | 100 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 608,23600 Kč | 1 520 590,00 Kč |
| Unit Price without VAT: | 608,23600 Kč |
|---|---|
| Unit Price with VAT: | 735,96556 Kč |


