
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.7GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 25V ~ 32V | |
Current - Supply | 350mA | |
Test Frequency | 2.7GHz ~ 3.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 124,99760 Kč | 531 249,40 Kč |
| Unit Price without VAT: | 2 124,99760 Kč |
|---|---|
| Unit Price with VAT: | 2 571,24710 Kč |


