cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2576-2

DigiKey Part Number
2312-TGA2576-2-ND
Manufacturer
Manufacturer Product Number
TGA2576-2
Description
2.5-6 GHZ 30 W HPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.5GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
2.5GHz ~ 6GHz
P1dB
-
Gain
29dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
30V
Current - Supply
1.55A
Test Frequency
2.5GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD, Flat Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2418 504,85125 Kč444 116,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18 504,85125 Kč
Unit Price with VAT:22 390,87001 Kč