SGL0622Z - Amplifier 100MHz ~ 3.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL0622ZPCK1

DigiKey Part Number
2312-SGL0622ZPCK1-ND
Manufacturer
Manufacturer Product Number
SGL0622ZPCK1
Description
PCBA FOR 5-4000 MHZ SIGE HBT MMI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SGL0622Z - Amplifier 100MHz ~ 3.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
100MHz ~ 3.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SGL0622Z
Note
-
RF Type
-
RF Frequency
100MHz ~ 3.5GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 149,70000 Kč3 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč