
RFFC5071ATR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC5071ATR13TR-ND - Tape & Reel (TR) 2312-RFFC5071ATR13CT-ND - Cut Tape (CT) 2312-RFFC5071ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC5071ATR13 |
Description | 85-4200MHZ WB PLL/VCO WITH DUAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Qorvo | Secondary Attributes Mixer/Detector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Fractional, Integer-N Synthesizer/ VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 85MHz ~ 4.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,71000 Kč | 515,71 Kč |
| 10 | 413,97600 Kč | 4 139,76 Kč |
| 25 | 388,57200 Kč | 9 714,30 Kč |
| 100 | 371,38740 Kč | 37 138,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 303,42110 Kč | 758 552,75 Kč |
| Unit Price without VAT: | 515,71000 Kč |
|---|---|
| Unit Price with VAT: | 624,00910 Kč |









